Part Details for TL32W005000 by APEM Inc
Overview of TL32W005000 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL32W005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL32W005000-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5902 | Buy Now |
DISTI #
642-TL32W005000
|
Mouser Electronics | Toggle Switches Tiny Washable Toggle ON - MOM, R/A Hrztl RoHS: Compliant | 0 |
|
$5.9800 / $9.1800 | Order Now |
DISTI #
75002997
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL32W005000 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4300 / $8.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4300 / $8.8600 | Buy Now |
Part Details for TL32W005000
TL32W005000 CAD Models
TL32W005000 Part Data Attributes
|
TL32W005000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TL32W005000
APEM Inc
Toggle Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Short Lever Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | SHORT LEVER | |
Body Breadth | 8.1 mm | |
Body Height | 5.55 mm | |
Body Length or Diameter | 8.58 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |