Part Details for TL3301AF160QG by TE Connectivity
Overview of TL3301AF160QG by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL3301AF160QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tactile Switch - SPST-NO - 50mA@12VDC - 5.0mm Actuator - 160gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C RoHS: Compliant |
14002 In Stock 43000 Factory Stock |
|
$0.1762 / $0.1997 | Buy Now |