-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3815
|
Newark | Tactile Switch, 0.05A, 12Vdc, 160Gf, Smd Rohs Compliant: Yes |E-Switch TL3301FF160QG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3225 |
|
$0.3590 / $0.4730 | Buy Now |
DISTI #
15N9471
|
Newark | Switch, Tactile, Spst, 50Ma, 12Vdc, Product Range:Tl3301 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL3301FF160QG Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 | Buy Now |
DISTI #
EG4375CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35595 In Stock |
|
$0.2109 / $0.4300 | Buy Now |
DISTI #
612-TL3301F
|
Mouser Electronics | Tactile Switches 6mm SMT Gull Wing 7mm Act Height RoHS: Compliant | 4365 |
|
$0.2100 / $0.4300 | Buy Now |
DISTI #
72482377
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, Gull Wing, TL3301 Series | E-Switch TL3301FF160QG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5998 |
|
$0.3010 / $0.4300 | Buy Now |
|
Future Electronics | TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 53250Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 2250Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
76057741
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2322 | Americas - 28500 |
|
$0.2454 / $0.3060 | Buy Now |
DISTI #
69080267
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2115 | Americas - 2250 |
|
$0.3038 / $0.3165 | Buy Now |
|
Bristol Electronics | 195 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3301FF160QG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3301FF160QG
E-Switch Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@50VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL3301FF160QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3301FF160QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQPUL02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.3N, Solder Terminal, Surface Mount-right Angle, | Panasonic Electronic Components | TL3301FF160QG vs EVQPUL02K |
JPM1020-2601 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.2N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | TL3301FF160QG vs JPM1020-2601 |
EVQPJA04Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | TL3301FF160QG vs EVQPJA04Q |
EVQPJG04Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | TL3301FF160QG vs EVQPJG04Q |
EVQPE404Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | TL3301FF160QG vs EVQPE404Q |
JPM1990-5002F | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-right Angle, | SMK Corporation | TL3301FF160QG vs JPM1990-5002F |
EVQPJH05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | TL3301FF160QG vs EVQPJH05K |
TL3342F500QG | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 5.88N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL3301FF160QG vs TL3342F500QG |
JPM1030-0301 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.9N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | TL3301FF160QG vs JPM1030-0301 |
EVQPJA05Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | TL3301FF160QG vs EVQPJA05Q |