TL3301FF160RJ
Description: Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight

Overview of TL3301FF160RJ by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TL3301FF160RJ by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40AH3829
Newark Tr Rohs Compliant: Yes |E-Switch TL3301FF160RJ RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.5800
  • 10,000 $1.4500
$1.4500 / $1.5800 Buy Now
DISTI # 141-TL3301FF160RJTR-ND
DigiKey SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.8883
$0.8883 Buy Now
DISTI # 612-TL3301FF160RJ
Mouser Electronics Tactile Switches Tactile, SPST-NO, Off-(On), Surface Mount RoHS: Compliant 0
  • 6,000 $0.8880
$0.8880 Order Now
DISTI # 74852996
RS Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, J-Lead, TL3301 Series | E-Switch TL3301FF160RJ RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 6,000 $1.0100
$1.0100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 750 Lead time: 14 Weeks 0
  • 6,000 $0.8730
$0.8730 Buy Now

CAD Models for TL3301FF160RJ by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL3301FF160RJ by E-Switch Inc

TL3301FF160RJ
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
E-Switch
Actuator Color
BLACK
Actuator Travel
0.25 mm
Body Breadth
6 mm
Body Height
3.6 mm
Body Length or Diameter
6 mm
Center Contact Plating
GOLD
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
100000 Cycle(s)
End Contact Plating
GOLD
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
2.1 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Packing Method
TAPE AND REEL
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
Want to compare parts?
  1. TL3301FF160RJ
    E-Switch Inc
    Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight
    VS

Alternate Parts for TL3301FF160RJ

This table gives cross-reference parts and alternative options found for TL3301FF160RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3301FF160RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL3301EF160RG Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight E-Switch Inc TL3301FF160RJ vs TL3301EF160RG
TL1105MF100R Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.47N, Solder Terminal, Through Hole-right Angle, E-Switch Inc TL3301FF160RJ vs TL1105MF100R
TL3301EF160RJ Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight E-Switch Inc TL3301FF160RJ vs TL3301EF160RJ
TL-6100-B-F160-Q-P Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-straight E-Switch Inc TL3301FF160RJ vs TL-6100-B-F160-Q-P
TL-6100-D-F160-R-P Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-straight E-Switch Inc TL3301FF160RJ vs TL-6100-D-F160-R-P
TL-6105-C-F500-R-P Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-straight E-Switch Inc TL3301FF160RJ vs TL-6105-C-F500-R-P
TL1105MF160R Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-right Angle, E-Switch Inc TL3301FF160RJ vs TL1105MF160R
TL-6110-D-F500-Q-P Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-right Angle E-Switch Inc TL3301FF160RJ vs TL-6110-D-F500-Q-P
KSJ1V411 KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 3N, THROUGH HOLE-RIGHT ANGLE C&K TL3301FF160RJ vs KSJ1V411
TL-6105-D-F130-R-P Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.77N, Solder Terminal, Through Hole-straight E-Switch Inc TL3301FF160RJ vs TL-6105-D-F130-R-P

Related Parts for TL3301FF160RJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL3301FF160RJ by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL3301FF160RJ by E-Switch Inc

Select Manufacturer
Which Manufacturer of TL3301FF160RJ would you like to use for your alert(s)?
  • Please alert me when TL3301FF160RJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL3301FF160RJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL3301FF160RJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL3301FF160RJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL3301FF160RJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL3301FF160RJ by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: