Part Details for TL3301NF260QG by TE Connectivity
Overview of TL3301NF260QG by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL3301NF260QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tactile Switch - SPST-NO - 50mA@12VDC - 4.3mm Actuator - 260gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C RoHS: Compliant |
2400 In Stock 12000 On Order 12000 Factory Stock |
|
$0.1975 / $0.2377 | Buy Now |