Part Details for TL3302AF130QG (ALTERNATE: TL3302AF130QG) by E-Switch Inc
Overview of TL3302AF130QG (ALTERNATE: TL3302AF130QG) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL3302AF130QG (ALTERNATE: TL3302AF130QG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74853018
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, Gull Wing, TL3302 Series | E-Switch TL3302AF130QG RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 | RFQ |