-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH TACT 260GF H=3.4MM SMT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3304AF260QJ by E-Switch Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74853035
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, J-Lead, TL3304 Series Min Qty: 8000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 | RFQ |
|
Bristol Electronics | 550 |
|
RFQ | ||
DISTI #
TL3304AF260QJ
|
TME | Microswitch TACT Min Qty: 8000 | 0 |
|
$0.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3304AF260QJ
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3304AF260QJ
E-Switch Inc
SWITCH TACT 260GF H=3.4MM SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6.2 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the switch.
The TL3304AF260QJ is designed to withstand vibrations up to 10G (10 Hz to 2 kHz). However, it's recommended to perform additional testing and validation for specific high-vibration applications.
The TL3304AF260QJ is rated for indoor use only. For outdoor or harsh environmental applications, consider using a switch with a higher IP rating or additional environmental protection.
Use a soft, dry brush to remove any debris or contaminants. Avoid using chemicals, solvents, or liquids, as they may damage the switch's electrical contacts or compromise its performance.
Yes, ensure a minimum clearance of 0.5 mm between the switch and any adjacent components to prevent electrical interference. Also, follow the recommended PCB footprint and pad layout to ensure reliable operation.