-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Single Channel, Open Collector, Low Power, Wide Supply Range, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1486
|
Newark | Low Power Single Comparator/ Reel |Onsemi TL331VSN4T3G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3980 | Buy Now |
DISTI #
48AC1791
|
Newark | Low Power Comparator, Aec-Q100, Tsop-5, Comparator Type:Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:-, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Ic Case/Package:Tsop, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi TL331VSN4T3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3600 / $0.9360 | Buy Now |
DISTI #
TL331VSN4T3GOSCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 5TSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
8975 In Stock |
|
$0.2961 / $0.9000 | Buy Now |
DISTI #
TL331VSN4T3G
|
Avnet Americas | Low Power Comparator Single CMOS/DTL/ECL/TTL 2V to 36V 5-Pin TSOP T/R - Tape and Reel (Alt: TL331VSN4T3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2938 / $0.3506 | Buy Now |
DISTI #
863-TL331VSN4T3G
|
Mouser Electronics | Analog Comparators LOW POWER SINGLE COMPARAT RoHS: Compliant | 20964 |
|
$0.3220 / $0.8900 | Buy Now |
|
Future Electronics | Comparator General Purpose 5-TSOP, IC COMPARATOR 1CH LP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.3200 / $0.3300 | Buy Now |
DISTI #
79055264
|
Verical | Comparator Single ±18V/36V Automotive AEC-Q100 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2413 | Americas - 9000 |
|
$0.5214 | Buy Now |
DISTI #
TL331VSN4T3G
|
Avnet Americas | Low Power Comparator Single CMOS/DTL/ECL/TTL 2V to 36V 5-Pin TSOP T/R - Tape and Reel (Alt: TL331VSN4T3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2938 / $0.3506 | Buy Now |
DISTI #
TL331VSN4T3G
|
Avnet Asia | Low Power Comparator Single CMOS/DTL/ECL/TTL 2V to 36V 5-Pin TSOP T/R (Alt: TL331VSN4T3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.2787 / $0.3117 | Buy Now |
DISTI #
TL331VSN4T3G
|
Avnet Silica | Low Power Comparator Single CMOS/DTL/ECL/TTL 2V to 36V 5-Pin TSOP T/R (Alt: TL331VSN4T3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL331VSN4T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL331VSN4T3G
onsemi
Comparator, Single Channel, Open Collector, Low Power, Wide Supply Range, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 850 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.25 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |