-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8044
|
Newark | Tactile Switch, 0.05A, 12Vdc, 160Gf, Smd, Product Range:Tl3336 Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL3336AF160Q Min Qty: 4550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3260 / $0.3910 | Buy Now |
DISTI #
36AJ8043
|
Newark | Tactile Switch, 0.05A, 12Vdc, 160Gf, Smd, Product Range:Tl3336 Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL3336AF160Q Min Qty: 4550 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2950 | Buy Now |
DISTI #
141-TL3336AF160QCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
11889 In Stock |
|
$0.2429 / $0.4900 | Buy Now |
DISTI #
612-TL3336AF160Q
|
Mouser Electronics | Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Surface Mount, Right Angle Gull Wing RoHS: Compliant | 4490 |
|
$0.2420 / $0.4900 | Buy Now |
DISTI #
72514513
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Top Actuated, R/A, 0.05A, 12V, TL3336A Series | E-Switch TL3336AF160Q RoHS: Compliant Min Qty: 4550 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3070 | RFQ |
|
Future Electronics | TL3330 Series SPST-NO 160 gf Standard SMT Right Angle Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Container: Reel | 3900Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Future Electronics | TL3330 Series SPST-NO 160 gf Standard SMT Right Angle Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 4550 Package Multiple: 650 Container: Reel | 0Reel |
|
$0.2400 / $0.2650 | Buy Now |
DISTI #
69275994
|
Verical | Tact Switch Min Qty: 650 Package Multiple: 650 Date Code: 2329 | Americas - 5200 |
|
$0.2925 / $0.3822 | Buy Now |
DISTI #
TL3336AF160Q
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.6N Min Qty: 1 | 1292 |
|
$0.2910 / $0.3920 | Buy Now |
|
LCSC | 50mA 7.1mm 100M 100000 Times 12V 160gf 7mm Round Button Surface MountRight Angle SPST SMD Tactile Switches ROHS | 4 |
|
$0.2056 / $0.3235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy