-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH TACTILE SPST-NO 50MA 12V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2783
|
Newark | Tactile Sw, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Tl3360 Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:185Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL3360CF185Q RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9830 | Buy Now |
DISTI #
EG5358CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14216 In Stock |
|
$0.9850 / $1.9500 | Buy Now |
DISTI #
612-TL3360CF185Q
|
Mouser Electronics | Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Surface Mount, Right Angle Gull Wing RoHS: Compliant | 1419 |
|
$1.0100 / $1.9500 | Buy Now |
DISTI #
72482400
|
RS | Tactile Switch, TL3360, SPST-NO, OFF-(ON), 4.00mm Side Actuated, 0.05A, 12VDC | E-Switch TL3360CF185Q RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.7100 | RFQ |
|
Future Electronics | TL3360C Series SPST 12 V 6.5 x 6.06 mm 185 gf Side Actuated SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Future Electronics | TL3360C Series SPST 12 V 6.5 x 6.06 mm 185 gf Side Actuated SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
DISTI #
69080975
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.81N SMD Min Qty: 600 Package Multiple: 600 Date Code: 2238 | Americas - 2400 |
|
$1.1713 / $1.5730 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
TL3360CF185Q
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMD, none, 1.81N, 4mm Min Qty: 1200 | 0 |
|
$1.7600 | RFQ |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.81N SMD RoHS: Compliant |
2400 In Stock |
|
$0.8160 / $1.2060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3360CF185Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3360CF185Q
E-Switch Inc
SWITCH TACTILE SPST-NO 50MA 12V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.15 mm | |
Body Breadth | 6.18 mm | |
Body Height | 4.37 mm | |
Body Length or Diameter | 6.06 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.81 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |