Part Details for TL3365AF250QG by E-Switch Inc
Overview of TL3365AF250QG by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for TL3365AF250QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-TL3365AF250QGTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) |
6000 In Stock |
|
$0.1666 / $0.1929 | Buy Now |
DISTI #
612-TL3365AF250QG
|
Mouser Electronics | Tactile Switches Tactile, SPST-NO, Off-(On), Surface Mount RoHS: Compliant | 0 |
|
$0.1640 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1413 | Buy Now |