Amplifier Circuits
TL3474CD
Texas Instruments
Description: Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-SOIC 0 to 70

Overview of TL3474CD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TL3474CD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-14405-5-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 650
In Stock
  • 1 $1.3400
  • 10 $0.9370
  • 50 $0.7762
  • 100 $0.7264
  • 250 $0.6738
  • 500 $0.6420
$0.6420 / $1.3400 Buy Now
Bristol Electronics   1300
RFQ
Quest Components   1040
  • 1 $2.0840
  • 193 $0.8336
  • 961 $0.7294
$0.7294 / $2.0840 Buy Now
Rochester Electronics TL3474 Quad, High Slew Rate, Single-Supply, Op Amp RoHS: Compliant Status: Obsolete Min Qty: 1 300
  • 1 $0.5908
  • 25 $0.5790
  • 100 $0.5554
  • 500 $0.5317
  • 1,000 $0.5022
$0.5022 / $0.5908 Buy Now

CAD Models for TL3474CD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL3474CD by Texas Instruments

TL3474CD
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.7 µA
Bias Current-Max (IIB) @25C
0.5 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
97 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.075 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
8 V/us
Slew Rate-Nom
10 V/us
Supply Current-Max
18 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
4000
Voltage Gain-Min
20000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TL3474CD
    Texas Instruments
    Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-SOIC 0 to 70
    VS

Alternate Parts for TL3474CD

This table gives cross-reference parts and alternative options found for TL3474CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3474CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL3474IDRG4 Quad, High Slew Rate, Single-Supply, Op Amp 14-SOIC -40 to 105 Texas Instruments TL3474CD vs TL3474IDRG4
TL3474ID Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-SOIC -40 to 105 Texas Instruments TL3474CD vs TL3474ID
Part Number Description Manufacturer Compare
TL3474INE4 QUAD OP-AMP, 12000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Texas Instruments TL3474CD vs TL3474INE4
TL3474IN Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-PDIP -40 to 105 Texas Instruments TL3474CD vs TL3474IN
TL3474ID Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-SOIC -40 to 105 Texas Instruments TL3474CD vs TL3474ID
TL3474IPW Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-TSSOP -40 to 105 Texas Instruments TL3474CD vs TL3474IPW
TL3474CN Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-PDIP 0 to 70 Texas Instruments TL3474CD vs TL3474CN

Related Parts for TL3474CD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL3474CD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL3474CD by Texas Instruments

Select Manufacturer
Which Manufacturer of TL3474CD would you like to use for your alert(s)?
  • Please alert me when TL3474CD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL3474CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL3474CD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL3474CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL3474CD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL3474CD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: