There are no models available for this part yet.
Overview of TL36WW04000 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TL36WW04000 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-TL36WW04000-ND
|
DigiKey | TOGGLE SWITCH SMT TL PCB MOUNT Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0572 | Buy Now | |
DISTI #
642-TL36WW04000
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH SMT TL PCB MOUNT | 0 |
|
$11.9000 / $16.8500 | Order Now | |
DISTI #
70428880
|
RS | Toggle Switch SP On-On, 0.4 A@ 20 V, PCB | APEM Components TL36WW04000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2600 / $14.4700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.2600 / $14.4700 | Buy Now |
CAD Models for TL36WW04000 by APEM Inc
Part Data Attributes for TL36WW04000 by APEM Inc
TL36WW04000
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
TL36WW04000APEM IncVS
-