Part Details for TL3844DE4-8 by Texas Instruments
Overview of TL3844DE4-8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Part Details for TL3844DE4-8
TL3844DE4-8 CAD Models
TL3844DE4-8 Part Data Attributes
|
TL3844DE4-8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3844DE4-8
Texas Instruments
Current-Mode PWM Controller 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TL3844DE4-8
This table gives cross-reference parts and alternative options found for TL3844DE4-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3844DE4-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL3844D-8 | Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0-70C 8-SOIC 0 to 70 | Texas Instruments | TL3844DE4-8 vs TL3844D-8 |
TL2844DR-8 | Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, -40-85C 8-SOIC -40 to 85 | Texas Instruments | TL3844DE4-8 vs TL2844DR-8 |
TL3844DR-8 | Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0-70C 8-SOIC 0 to 70 | Texas Instruments | TL3844DE4-8 vs TL3844DR-8 |
TL2844D-8 | Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, -40-85C 8-SOIC -40 to 85 | Texas Instruments | TL3844DE4-8 vs TL2844D-8 |