Part Details for TL393CD by Texas Instruments
Overview of TL393CD by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL393CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL COMPARATOR, 9000 uV OFFSET-MAX, 650 ns RESPONSE TIME, 8 Pin Plastic SOP | 128 |
|
$2.4180 / $5.5800 | Buy Now |
|
Quest Components | DUAL COMPARATOR, 9000 uV OFFSET-MAX, 650 ns RESPONSE TIME, 8 Pin Plastic SOP | 111 |
|
$3.4410 / $5.5800 | Buy Now |
Part Details for TL393CD
TL393CD CAD Models
TL393CD Part Data Attributes
|
TL393CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL393CD
Texas Instruments
DUAL COMPARATOR, 9000uV OFFSET-MAX, 650ns RESPONSE TIME, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TL393CD
This table gives cross-reference parts and alternative options found for TL393CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL393CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL393CDR | DUAL COMPARATOR, 9000uV OFFSET-MAX, 650ns RESPONSE TIME, PDSO8 | Texas Instruments | TL393CD vs TL393CDR |