Part Details for TL393ID by Texas Instruments
Overview of TL393ID by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL393ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL393ID-ND
|
DigiKey | DUAL COMPARATOR Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7468 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | TL393 - Comparator, 2 Func, 9000uV Offset-Max, 650ns Response Time, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7468 |
|
$0.3094 / $0.3640 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 70 |
|
Buy Now | |
|
Sense Electronic Company Limited | SOP8 | 1995 |
|
RFQ |
Part Details for TL393ID
TL393ID CAD Models
TL393ID Part Data Attributes
|
TL393ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL393ID
Texas Instruments
Dual, General Purpose Differential Comparator 8-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TL393ID
This table gives cross-reference parts and alternative options found for TL393ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL393ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL393IDR | Dual, General Purpose Differential Comparator 8-SOIC | Texas Instruments | TL393ID vs TL393IDR |