Part Details for TL40 by Fluke Corporation
Overview of TL40 by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C4397
|
Newark | Test Lead Set, Black, Red, 300V, 3A, Test Connector Type A:Test Tip Probe, Test Connector Type B:4Mm Right Angle Banana Plug, Shrouded, Voltage Rating:300V, Current Rating:3A, Insulator Colour:Black, Red, Lead Length - Metric:- Rohs Compliant: Yes |Fluke TL40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$68.9900 | Buy Now |
DISTI #
614-1254-ND
|
DigiKey | TEST LEAD BANANA TO TEST PROBE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
74 In Stock |
|
$65.9900 | Buy Now |
DISTI #
676-TL40
|
Mouser Electronics | Test Leads RETRACTABLE TIP TEST LEAD SET RoHS: Compliant | 31 |
|
$65.5400 | Buy Now |
|
Onlinecomponents.com | Retractable Tip Test Lead Set RoHS: Compliant |
6 In Stock |
|
$63.4700 / $68.9900 | Buy Now |
|
NAC | RETRACTABLE TIP TEST LEAD SET 1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Retractable Tip Test Lead Set RoHS: Compliant |
6 In Stock |
|
$63.4700 / $68.9900 | Buy Now |
DISTI #
14598.3
|
TestEquity LLC | Fluke TL40 Retractable Tip Test Lead Set | 12 |
|
$68.9900 | Buy Now |