Part Details for TL4019-31103SM (ALTERNATE: 445340500) by OMRON Industrial Automation
Overview of TL4019-31103SM (ALTERNATE: 445340500) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL4019-31103SM (ALTERNATE: 445340500)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71305437
|
RS | Solenoid Interlock Switch, 110 VAC, 1200N, IP67, 31103SM, TL4019 Series | Omron Automation TL4019-31103SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$381.2900 / $401.3700 | RFQ |