-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed voltage, 0.1%, 50-ppm/°C automotive precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL4050A50QDBZRQ1
|
TME | IC: voltage reference source, 5V, ±0.1%, SOT23-3, 15mA Min Qty: 1 | 0 |
|
$1.7000 / $2.8600 | RFQ |
|
LCSC | 5V 0.1% 15mA Fixed SOT-23-3 Voltage Reference ROHS | 3 |
|
$3.4774 / $3.6772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL4050A50QDBZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL4050A50QDBZRQ1
Texas Instruments
Fixed voltage, 0.1%, 50-ppm/°C automotive precision micropower shunt voltage reference 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TL4050A50QDBZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4050A50QDBZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL4050A50QDBZTQ1 | Texas Instruments | Check for Price | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, PLASTIC, SOT-23, 3 PIN | TL4050A50QDBZRQ1 vs TL4050A50QDBZTQ1 |
TL431BQPKG3 | Texas Instruments | Check for Price | Adjustable precision shunt regulator 3-SOT-89 -40 to 125 | TL4050A50QDBZRQ1 vs TL431BQPKG3 |
TL431AQPK | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | TL4050A50QDBZRQ1 vs TL431AQPK |
TL431M1 | Calogic Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | TL4050A50QDBZRQ1 vs TL431M1 |
FAN4050AIS333X | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 3.3V, PDSO3, SOT-23, 3 PIN | TL4050A50QDBZRQ1 vs FAN4050AIS333X |
TL4050C50IDBZTQ1 | Texas Instruments | Check for Price | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, PLASTIC, SOT-23, 3 PIN | TL4050A50QDBZRQ1 vs TL4050C50IDBZTQ1 |
TL4050B50QDBZR | Texas Instruments | $0.8215 | Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | TL4050A50QDBZRQ1 vs TL4050B50QDBZR |
TLVH432BQPK | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, PLASTIC, SOT-89, 3 PIN | TL4050A50QDBZRQ1 vs TLVH432BQPK |
TLV431AQPK | Texas Instruments | $0.2780 | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-89 -40 to 125 | TL4050A50QDBZRQ1 vs TLV431AQPK |
LM4041BEX3-1.2-T | Maxim Integrated Products | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN | TL4050A50QDBZRQ1 vs LM4041BEX3-1.2-T |