Part Details for TL4050B25IDCKT by Texas Instruments
Overview of TL4050B25IDCKT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL4050B25IDCKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1250 |
|
$0.6285 / $0.7394 | Buy Now |
Part Details for TL4050B25IDCKT
TL4050B25IDCKT CAD Models
TL4050B25IDCKT Part Data Attributes
|
TL4050B25IDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL4050B25IDCKT
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.25 mm |
Alternate Parts for TL4050B25IDCKT
This table gives cross-reference parts and alternative options found for TL4050B25IDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4050B25IDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040B25H5TA | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO5, SC-70, 5 PIN | Zetex / Diodes Inc | TL4050B25IDCKT vs LM4040B25H5TA |
TL4050B25IDCKTG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4050B25IDCKT vs TL4050B25IDCKTG4 |
TL4050A25IDCKTQ1 | IC 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference | Texas Instruments | TL4050B25IDCKT vs TL4050A25IDCKTQ1 |
LM4040D25H5TA | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO5, SC-70, 5 PIN | Zetex / Diodes Inc | TL4050B25IDCKT vs LM4040D25H5TA |
TL4050B25IDCKRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4050B25IDCKT vs TL4050B25IDCKRG4 |
TL4050A25IDCKTG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4050B25IDCKT vs TL4050A25IDCKTG4 |
TL4050A25QDCKRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4050B25IDCKT vs TL4050A25QDCKRG4 |
TL4050B25QDCKTQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4050B25IDCKT vs TL4050B25QDCKTQ1 |
LM4040C25H5TA | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO5, SC-70, 5 PIN | Zetex / Diodes Inc | TL4050B25IDCKT vs LM4040C25H5TA |
TL4050B25IDCKRQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4050B25IDCKT vs TL4050B25IDCKRQ1 |