Power Circuits
TL4050C41IDCKT
Texas Instruments
Description: Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 85

Overview of TL4050C41IDCKT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TL4050C41IDCKT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics TL4050C Precision micropower shunt voltage reference ' RoHS: Compliant Status: Obsolete Min Qty: 1 5769
  • 1 $0.6826
  • 25 $0.6689
  • 100 $0.6416
  • 500 $0.6143
  • 1,000 $0.5802
$0.5802 / $0.6826 Buy Now

CAD Models for TL4050C41IDCKT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL4050C41IDCKT by Texas Instruments

TL4050C41IDCKT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
4.11648 V
Output Voltage-Min
4.07552 V
Output Voltage-Nom
4.096 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.5%
Width
1.25 mm
Want to compare parts?
  1. TL4050C41IDCKT
    Texas Instruments
    Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 85
    VS

Alternate Parts for TL4050C41IDCKT

This table gives cross-reference parts and alternative options found for TL4050C41IDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4050C41IDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL4050C41IDCKRG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C41IDCKT vs TL4050C41IDCKRG4
TL4050C41IDCKTG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C41IDCKT vs TL4050C41IDCKTG4
TL4050C41IDCKR Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85 Texas Instruments TL4050C41IDCKT vs TL4050C41IDCKR
Part Number Description Manufacturer Compare
TL4050C41IDCKTG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C41IDCKT vs TL4050C41IDCKTG4
TL4050C41IDCKTQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C41IDCKT vs TL4050C41IDCKTQ1
LM4030AMF-4.096 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, SOT-23, 5 PIN, Voltage Reference National Semiconductor Corporation TL4050C41IDCKT vs LM4030AMF-4.096
TL4050A41QDCKRG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C41IDCKT vs TL4050A41QDCKRG4
TL4050A41IDCKRQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C41IDCKT vs TL4050A41IDCKRQ1
TL4050A41IDCKR Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 85 Texas Instruments TL4050C41IDCKT vs TL4050A41IDCKR
TL4050A41QDCKR Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 125 Texas Instruments TL4050C41IDCKT vs TL4050A41QDCKR
TL4050C41IDCKRG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C41IDCKT vs TL4050C41IDCKRG4
TL4050A41IDCKTG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments TL4050C41IDCKT vs TL4050A41IDCKTG4
TL4050C41QDCKR Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 125 Texas Instruments TL4050C41IDCKT vs TL4050C41QDCKR

Related Parts for TL4050C41IDCKT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL4050C41IDCKT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL4050C41IDCKT by Texas Instruments

Select Manufacturer
Which Manufacturer of TL4050C41IDCKT would you like to use for your alert(s)?
  • Please alert me when TL4050C41IDCKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL4050C41IDCKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL4050C41IDCKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL4050C41IDCKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL4050C41IDCKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL4050C41IDCKT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: