There are no models available for this part yet.
Overview of TL4050C41QDCKT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL4050C41QDCKT | Texas Instruments | Precision micropower shunt voltage reference 5-SC70 -40 to 125 |
Price & Stock for TL4050C41QDCKT by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TL4050C41QDCKT-ND
|
DigiKey | IC VREF SHUNT 0.5% SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.9900 | Buy Now | |
DISTI #
296-TL4050C41QDCKTCT-ND
|
DigiKey | IC VREF SHUNT 0.5% SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$0.9478 / $2.1200 | Buy Now | |
DISTI #
595-TL4050C41QDCKT
|
Mouser Electronics | Voltage References Precision Micropower Shunt Vltg Ref RoHS: Compliant | 0 |
|
$0.9000 / $2.0400 | Order Now | |
Rochester Electronics | TL4050C Precision micropower shunt voltage reference RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.8503 / $1.0000 | Buy Now | ||
DISTI #
TL4050C41QDCKT
|
TME | IC: voltage reference source Min Qty: 1 | 0 |
|
$1.1800 / $1.8600 | RFQ |
CAD Models for TL4050C41QDCKT by Texas Instruments
Part Data Attributes for TL4050C41QDCKT by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SC-70, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
4.11648 V
|
Output Voltage-Min
|
4.07552 V
|
Output Voltage-Nom
|
4.096 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
50 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
0.5%
|
Width
|
1.25 mm
|
Alternate Parts for TL4050C41QDCKT
This table gives cross-reference parts and alternative options found for TL4050C41QDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4050C41QDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL4050C41QDCKR | Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 125 | Texas Instruments | TL4050C41QDCKT vs TL4050C41QDCKR |
Related Parts for TL4050C41QDCKT
-
TL4050C50IDBZRVoltage References
-
TL4581POperational Amplifiers
-
TLC1514IDRAnalog to Digital Converters
-
TL3844DSwitching Regulator or Controllers
-
TLC7524CFNRDigital to Analog Converters
-
TLE4470GSLinear Regulator ICs
-
TL7715ACDE4Power Management Circuits
-
TL604IPMultiplexers or Switches
-
TJA1145TKJNetwork Interfaces