There are no models available for this part yet.
Overview of TL4051CIDCKR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL4051CIDCKR | Texas Instruments | Precision micropower shunt voltage reference 5-SC70 -40 to 85 |
Price & Stock for TL4051CIDCKR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TL4051CIDCKR-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.6200 | Buy Now | |
DISTI #
296-22727-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5816 / $1.4000 | Buy Now | |
DISTI #
595-TL4051CIDCKR
|
Mouser Electronics | Voltage References Precision Micropower Shunt Vltg Ref RoHS: Compliant | 2557 |
|
$0.5530 / $1.4400 | Buy Now | |
Rochester Electronics | TL4051C Precision micropower shunt voltage reference RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.5306 / $0.6242 | Buy Now | ||
DISTI #
TL4051CIDCKR
|
TME | IC: voltage reference source Min Qty: 1 | 0 |
|
$0.7000 / $1.1600 | RFQ |
CAD Models for TL4051CIDCKR by Texas Instruments
Part Data Attributes for TL4051CIDCKR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, SC-70, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.218 V
|
Output Voltage-Min
|
1.206 V
|
Output Voltage-Nom
|
1.225 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
50 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.5%
|
Width
|
1.25 mm
|
Alternate Parts for TL4051CIDCKR
This table gives cross-reference parts and alternative options found for TL4051CIDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4051CIDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL4051C12IDCKR | 1.225-V, 0.5% 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85 | Texas Instruments | TL4051CIDCKR vs TL4051C12IDCKR |
TL4051CIDCKTG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4051CIDCKR vs TL4051CIDCKTG4 |
TL4051CIDCKT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.212V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4051CIDCKR vs TL4051CIDCKT |
TL4051C12IDCKT | Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 85 | Texas Instruments | TL4051CIDCKR vs TL4051C12IDCKT |
TL4051C12IDCKTG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | TL4051CIDCKR vs TL4051C12IDCKTG4 |
TL4051CIDCKRG4 | Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 85 | Texas Instruments | TL4051CIDCKR vs TL4051CIDCKRG4 |
Related Parts for TL4051CIDCKR
-
TL4051A12QDBZRVoltage References
-
LPC1768UKZMicrocontrollers
-
TL071IDOperational Amplifiers
-
THS1040CDWRAnalog to Digital Converters
-
TL3842DSwitching Regulator or Controllers
-
NCP1117ST33T3GLinear Regulator ICs
-
IXFK420N10TPower Field-Effect Transistors
-
MAX706ESA+Power Management Circuits
-
URS1V221MPD1TDFixed Capacitors