Part Details for TL431A by SLKOR
Overview of TL431A by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL431A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mA SOT-23 Voltage References ROHS | 11300 |
|
$0.0168 / $0.0321 | Buy Now |
Part Details for TL431A
TL431A CAD Models
Resources and Additional Insights for TL431A
Reference Designs related to TL431A
-
TIDA-00242 使用超级电容的太阳能收集器参考设计
This design is a Solar charger and energy harvester using a highly integrated power management solution that is well-suited for ultra-low power applications, like those enabled by MSP430 FRAM microcontrollers (online onl
-
PMP20550 配有两条隔离式电压轨的汽车类输入 SEPIC 电源参考设计
PMP20550 是一种简单的设计,使用 SEPIC 产生 3 个电源轨,其中 2 个与输入电源隔离。此设计完全使用汽车级 IC 和磁性元件。PMP20550 参考设计采用可选组件设计而成,允许用户根据需要调整输出电压精度。
-
PMP5299 用于液晶电视 LED 背景照明的升压 (55V@0.48A)
25W 非连续电流模式升压转换器能够在输入电压为 24V 时实现低于 1% 的纹波电压以及高达 94% 以上的效率。使用铝制输出电容能够确保实现出色的负载瞬态功能。外部控制电压允许用户在 +/-10% 的范围内调整输出电压。
-
PMP9750 400VDC 输入、28V/9A 输出、紧凑型高效 CLL 谐振转换器参考设计
PMP9750 is a CLL resonant converter reference design with 400VDC input and 28V/9A ouput. Unlike LLC series resonant converter, CLL resonant converter used in PMP9750 utilizes its output inductor to minimize the size of the resonant tank. With resonant controller UCC25600 and bridge driver UCC2771
-
PMP10175 通用交流输入、5V/500mA 直流输出、非隔离式反激转换器参考设计
This design demonstrates the use of UCC28880 high-voltage switcher to design an Offline Non-Isolated Flyback converter that can supply greater than 100mA output current. Using direct resistor-divider feedback, this design delivers a well-regulated 5V/500mA output with minimal component count.
- PMP4627 Weinberg (flyback-current fed push-pull) 28V@12A
-
PMP8913 工作频率为 550KHz 的 100V@0.28A 升压转换器
This high frequency discontinuous mode boost converter operates from 20V - 30V input and achieves 90% full load efficiency. Applications include transmitters operating in the AM radio band.
-
PMP5761 PFC Boost LLC Resonant Half-bridge 24V@3.5A
PMP5761 is designed for hybrid filber/coax system with nominal 40VAC-90VAC input and generate a 24V/3.5A output. A cascade PFC and LLC-SRC two stage system is applied in this design to guarantee high power factor is achieved in nominal input range. Transition mode PFC controller UCC28051 and reso
- TIDA-00637 1 级和 2 级电动汽车维护设备参考设计
-
PMP20176 适用于 Intel Stratix 10 GX FPGA 的四相 140A 参考设计
此参考设计侧重于提供一种紧凑型、高性能多相解决方案,适合为 Intel® Stratix® 10 GX 现场可编程门阵列 (FPGA) 供电,重点关注 SG2800-I1V 型号。集成 PMBus™ 便于轻松设置输出电压和遥测关键设计参数。此设计允许对电源进行编程、配置、智能 VID 调整和控制,并可监控输入和输出电压、电流、功率和温度。TI 的 Fusion Digital Power™ Designer 可用于 FPGA 电源设计的编程、监控、验证和特性描述。
- TIDA-00324 POL 多相(3 相)、120A 电源参考设计
-
TIDA-00122 汽车类 200 VA 高频逆变器设计
This design presents a low-cost, small size, robust 200-VA DC to AC inverter based on TI’s MSP430 and UCD8220-digitally managed push-pull controller. It is targetted towards car inverters and small-segment inverters for commercial applications. In this design, UCD8220 is used for a boost st
-
TIDA-00462 超声波测距 BoosterPack 参考设计
The TIDA-00462 ultrasonic distance measurement reference design can measure the distance up to 99 inches with an accuracy of ±1.5 inches. The scope of this design guide is to give system designers a head-start in integrating TI’s industrial ultra-low-power MCU, analog signal conditio
-
CC2530EM CC2530EM 参考设计
This 2.4 GHz RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the license free 2.4 GHz frequency band.
-
PMP2735 3 类 13W PoE EVM 3.3V@3A/5V@2A
This PMP2735 delivers 3.3V@3A or 5V@2A from a PoE source, standard 13W limit. The converter accepts also an external voltage from an adapter ranging 12V to 54V input.
-
PMP9649 参考设计 - 采用 UCC28720 的通用线路输入 AC-DC 3W 高侧降压转换器
The PMP9649 reference design is a simple, low-cost high side Buck converter to convert universal AC input voltage (85Vac to 265Vac) to a non-isolated 20V/150mA DC output with UCC28720 controller. BJT is applied as the buck switch for cost optimization, and simplicity is achieved with bulit-in sam
-
TIDA-00525 具有无传感器正弦控制的 12V BLDC 服务器风扇
This is a reference design for a 12V 3-phase brushless DC fan, intended for server cooling applications. It is based on a single IC controller, the DRV10975, which drives sensorless BLDC motors with sinusoidal current that minimizes acoustic noise and torque ripple. The design require
-
TIDM-THREEPHASE-BSDC 三相刷式和步进电机控制解决方案
This reference design demonstrates a motor control solution for spinning three-phase brushed DC or single stepper motor - featuring the C2000™ Piccolo™ microcontroller and the DRV8412 three-phase motor driver. This highly integrated, robust motor control and driver solution speeds dev
-
PMP30122 TPS54160A 为噪声敏感型 RF 前置驱动器供电的微型降压参考设计
PMP30122 参考设计适用于 40V 至 55V 的输入电压范围,输出电压为 28V (0.5A)。该设计也针对 1A 的最大峰值输出电流进行了测试。该降压转换器专用于为敏感负载供电,同时,由于其配备输入滤波器,还可消减对电源的反射纹波。这一布局本身就是为了将辐射噪声降至最低,实现开关节点处无甚高频振铃。反馈分压器适用于 24V、28V 和 32V 输出。
-
PMP5130 85VAC-265VAC 输入 3.3V/3W 绿色环保模式反向
PMP5130 参考设计使用 UCC28600 绿色环保模式控制器生成 3.3V/3W 稳压输出。UCC28600 的准谐振开关使该低成本设计可达到 70% 以上的最大负载效率,无负载损失小于 100mW。
-
CYCLONEIII-STARTER-REF Cyclone III 入门套件
This EBV designed board is the ideal board to start first experiments based on Altera Cyclone III FGPAs.
-
PMP5959 174W 同步降压转换器,可实现 98% 的效率
此参考设计使用 TPS40170 同步降压模式控制器,以便将 35V - 45V 输入步降至 29V/6A。此转换器实现了全负荷时 98% 以上的效率。
-
PMP9622 350W 恒压 - 恒流 (CVCC) 相移全桥参考设计
This reference design uses the UCC3895 Phase-Shifted Full Bridge controller to implement a high efficiency, 120VAC input to 44Vdc up to 8A output. The power supply is set up to be constant voltage-constant current. The voltage and current are set by fixed resistor values and cou
-
PMP40133 采用 MaxCharge 技术的快速充电适配器控制板参考设计
PMP40133 控制板为接口提供了快速充电器适配器解决方案。主 MCU 是 MSP430G2955,它使用 MaxCharge™ 技术控制与充电器器件的通信。使用 TPL0102-100 数字电位器来微调适配器输出电压。256 个抽头可实现 10mV 电压设置调整精度。对适配器的 OCP 和 OVP 使用 INA199B 电流检测电路和分压器电路。
-
PMP6886 3 类、36V-72V 输入电压、2.5V/5A 有源钳位正向;1/16 砖型
PMP6886 参考设计可通过标准 48V 电信输入提供 2.5V(5A 时),功率达到 88% 以上。此设计采用 UCC2897A 有源钳位控制器和 TI NexFET 同步整流器。CSD16323Q3 和 CSD16406Q3 的低栅极阈值允许直接通过变压器绕线对其进行驱动。该电路内置行业标准 1/16 砖型封装。此设计的辅助功能包括遥感功能、输出过压保护、输出电压微调和初级侧启用控制。
- TIPD139 精密全波整流器,双电源
-
PMP7285 10 - 14V 输入、1V(10A)(采用 TPS51621)(模块替换)
PMP7285 参考设计使用 TPS51621 以便在高达 10A 时生成 1V。此设计针对狭小空间进行了优化,同时仍保留了良好的性能。PMP7285 是一项优异的离散设计,可以降低模块成本并提高模块性能。
-
TIDM-ORIENTATIONTRACKER 低功耗方向跟踪器
This reference application demonstrates how to combine an ultra-low-power MSP microcontroller, fixed-point software math libraries and an accelerometer for a low cost, ultra-low-power, simple orientation tracking solution. The MSP MCU samples the accelerometer and performs calculations in real ti
-
PMP5852 85VAC-305VAC Input 3.7V/2A Flyback
The PMP5852 reference design uses the UCC28610 green-mode controller to generate a 3.7V/2A output from an 85VAC-305VAC input. The quasi-resonant switching of the UCC28610 allows this design to achieve efficiencies near 70%.
-
PMP7246 采用 PSFB ZTE 和 HSHB 的 36-60V 输入、350W 慢漏极调制功率转换器参考设计
This is a 350W High Speed Full Bridge Phase Shift ZVT Synchronous Rectification DC/DC reference design. It is built for telecom applications to supply a RF Power Amplifier stage. The design is utilizing UCC28950 voltage mode forward and average current limitation backward converter (two quadrant
-
PMP9044 具有双极晶体管的用于通用三相交流输入的初级侧稳压反激
The PMP9044 reference design uses the UCC28720 primary-side regulated flyback controller to generate a 3.3V/0.5A output from a 3-phase univeral AC input. A bipolar transistor is used as the switch on the primary side to minimize the circuit cost.
-
TIDA-00201 使用磁通门传感器并用于电流和电压测量的差分信号调节电路
This design provides a 4-channel signal conditioning solution for differential ADCs integrated into a microcontroller measuring motor current using fluxgate sensors. Also provided is an alternative measurement circuit with external differential SAR ADCs as well as circuits for high-speed overcurr
- TIDA-00602 电动牙刷控制器参考设计
-
TPS61013EVM-157 固定 2.5V 高效升压转换器
The Texas Instruments TPS6101x evaluation modules (EVM) helps designers evaluate the different operating modes and the performance of high-efficiency boost converters. If any other output voltage is to be evaluated, the TPS61010 adjustable version can be set up to provide an output voltage betwee
-
TPS61103REF-198 双路输出、固定 3.3V 单节升压转换器和可调节 1.5V LDO
The Texas Instruments TPS6110x evaluation modules (EVM) for high-efficiency boost converters help designers to evaluate the different operating modes and the performance of the device. If any other output voltage configuration is to be evaluated, the TPS61100 adjustable output voltage version can be set up to provide an output voltage between 1.5 V and 5.5 V at the output of the boost converter and between 0.9 V and 3.3 V at the LDO. Only the appropriate feedback resistor divider has to be adjusted. Also, other fixed output voltage versions of the devices can be easily evaluated using the EVM. The TPS6110x has an input voltage range between 0.9 V and 3.6 V. For proper operation the maximum input voltage should not exceed the output voltage. The maximum output current is at least 100 mA depending on the input voltage.
-
TIDA-01405 支持温度高达 125°C 的 3V 至 15.2V 输入电压、2A、–1.8V 反相电源模块参考设计
TIDA-01405 设计演示了反相电源模块(电压反相器),用于在 3V 至 15.2V 的输入电压以及高达 2A 的电流下生成 –1.8V 的电压轨。许多通信设备系统和工业设备(如测试和测量)需要此类负电压。使用 TPS82130 电源模块可以实现非常简单的负电压反相器(反相降压/升压)设计,以便在 2A 的高电流下创建 1.8V 的负输出电压。
- TIDA-RESOLVER-APPLICATIONS-REFERENCE-DESIGN 用于 AMC1210 的母板/控制器
-
PMP1967 同步降压转换器 (5V@5A)
This reference evaluation module, featuring the TPS51120, achieves low stand-by current high efficiency solution for PC I/O rails.
- TIDA-00143 汽车类 60W 无刷直流 (BLDC) 电机驱动器
-
PMP9559 具有 PMBus 的 12V 输入紧凑型双路 5V/5.5A 负载点参考设计(采用 NexFET 电源块 II)
The PMP9559 reference design is a compact dual 5.5A POL solution with PMBus in 0.65 by 0.90 size. It showcases CSD87381P power block II with high efficiency and excellent thermal performnce. It has programmable frequency, soft-start, external compensation, adjustable current limit and OCP/OVP/O
-
TIDA-00715 用于电压输出差分音频 DAC 的宽动态范围耳机驱动器参考设计
A low THD+N amplifier signal chain for driving headphones is presented. The design walks through various factors to consider in order to optimize performance based on customer needs.
-
TIDA-00093 优化 THS4509 以驱动高速 ADC 参考设计
This reference design shows the ability of the high-speed amplifier, THS4509 to perform single-ended to differential conversion to drive high-speed analog-to-digital converters (ADCs) while maintaining excellent noise and distortion performance. Performance versus input frequency is shown for bot
-
PMP5526 35W PFC LED 驱动
LED flyback for High Line input, offline LED driver that provides Power factor Correction PFC
- TIDA-00150 汽车类电阻式压力传感器接口参考设计
1 - 5 of 44 reference designs