There are no models available for this part yet.
Overview of TL431ACD by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL431ACDBVRG4 | Texas Instruments | Adjustable precision shunt regulator 5-SOT-23 0 to 70 | |
TL431ACDBVRE4 | Texas Instruments | Adjustable precision shunt regulator 5-SOT-23 0 to 70 | |
TL431ACDBVT | Texas Instruments | Adjustable precision shunt regulator 5-SOT-23 0 to 70 |
CAD Models for TL431ACD by Freescale Semiconductor
Part Data Attributes for TL431ACD by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description
|
SOP, SOP8,.25
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.1 A
|
Output Voltage-Max
|
36 V
|
Output Voltage-Min
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Related Parts for TL431ACD
-
TL431Voltage References
-
TM4C1237H6PGEIMicrocontrollers
-
TLE2425MJGBOther Analog ICs
-
TL084IDOperational Amplifiers
-
TLC549IDAnalog to Digital Converters
-
UC3843BDR2GSwitching Regulator or Controllers
-
TLC5615IPDigital to Analog Converters
-
TRSF3243CPWRG4Line Driver or Receivers
-
TLE4270Linear Regulator ICs