Datasheets
TL431ACDBVR by:

Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN

Part Details for TL431ACDBVR by Rochester Electronics LLC

Overview of TL431ACDBVR by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Part Details for TL431ACDBVR

TL431ACDBVR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL431ACDBVR Part Data Attributes

TL431ACDBVR Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
TL431ACDBVR Rochester Electronics LLC Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23
Package Description GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Voltage-Max 2.52 V
Output Voltage-Min 2.47 V
Output Voltage-Nom 2.495 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.495 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 143.143 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Trim/Adjustable Output YES
Width 1.6 mm

Alternate Parts for TL431ACDBVR

This table gives cross-reference parts and alternative options found for TL431ACDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL431ACDBVRE4 Adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments TL431ACDBVR vs TL431ACDBVRE4
TL431ACDBVT Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC TL431ACDBVR vs TL431ACDBVT
TL431ACDBVTG4 Adjustable Precision Shunt Regulator 5-SOT-23 0 to 70 Texas Instruments TL431ACDBVR vs TL431ACDBVTG4
TL431ACDBVR Adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments TL431ACDBVR vs TL431ACDBVR
Part Number Description Manufacturer Compare
TL431ACDBVR Adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments TL431ACDBVR vs TL431ACDBVR
TL431ACDBVRE4 Adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments TL431ACDBVR vs TL431ACDBVRE4
TL431ACDBVTG4 Adjustable Precision Shunt Regulator 5-SOT-23 0 to 70 Texas Instruments TL431ACDBVR vs TL431ACDBVTG4
TL431ACDBVT Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC TL431ACDBVR vs TL431ACDBVT
TL432ACDBVT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments TL431ACDBVR vs TL432ACDBVT
TL432ACDBVRE4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TL431ACDBVR vs TL432ACDBVRE4

TL431ACDBVR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL431ACDBVR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL431ACDBVR by Rochester Electronics LLC

  • Please alert me when TL431ACDBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL431ACDBVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL431ACDBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL431ACDBVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL431ACDBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL431ACDBVR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: