There are no models available for this part yet.
Overview of TL431ACDBZT by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL431ACDBZT | Texas Instruments | Adjustable precision shunt regulator 3-SOT-23 0 to 70 | |
TL431ACDBZTG4 | Texas Instruments | Adjustable precision shunt regulator 3-SOT-23 0 to 70 |
CAD Models for TL431ACDBZT by Rochester Electronics LLC
Part Data Attributes for TL431ACDBZT by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOT-23
|
Package Description
|
GREEN, PLASTIC, SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e4
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
2.52 V
|
Output Voltage-Min
|
2.47 V
|
Output Voltage-Nom
|
2.495 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.12 mm
|
Supply Voltage-Max (Vsup)
|
36 V
|
Supply Voltage-Min (Vsup)
|
2.495 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
92 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Width
|
1.3 mm
|
Alternate Parts for TL431ACDBZT
This table gives cross-reference parts and alternative options found for TL431ACDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431ACDBZT | Adjustable precision shunt regulator 3-SOT-23 0 to 70 | Texas Instruments | TL431ACDBZT vs TL431ACDBZT |
Related Parts for TL431ACDBZT
-
TL431ACDBZRVoltage References
-
ATSAMC21J18A-MUTMicrocontrollers
-
TL-W3MB1Other Analog ICs
-
OPA2197IDROperational Amplifiers
-
MC34063ECDSwitching Regulator or Controllers
-
DAC80004IPWDigital to Analog Converters
-
SN65HVD12DLine Driver or Receivers
-
TL783CKTTRG3Linear Regulator ICs
-
IRLL024NPower Field-Effect Transistors