Part Details for TL431AILPRE3 by Texas Instruments
Overview of TL431AILPRE3 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL431AILPRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TL431AILPRE3CT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0538 / $0.4500 | Buy Now |
Part Details for TL431AILPRE3
TL431AILPRE3 CAD Models
TL431AILPRE3 Part Data Attributes
|
TL431AILPRE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431AILPRE3
Texas Instruments
Adjustable precision shunt regulator 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for TL431AILPRE3
This table gives cross-reference parts and alternative options found for TL431AILPRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AILPRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431CLPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431AILPRE3 vs TL431CLPRA |
TL431AILP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, TO-92, 3 PIN | Motorola Mobility LLC | TL431AILPRE3 vs TL431AILP |
TL431CLPRP | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431AILPRE3 vs TL431CLPRP |
TL431ILPRP | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431AILPRE3 vs TL431ILPRP |
TL431BILPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431AILPRE3 vs TL431BILPRA |
TL431AILPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431AILPRE3 vs TL431AILPRA |
TL431BCLPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431AILPRE3 vs TL431BCLPRA |
TL431AILPRM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431AILPRE3 vs TL431AILPRM |
TL431ACLPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431AILPRE3 vs TL431ACLPRA |