-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator 3-SOT-89 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431AIPK by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL431AIPK | Texas Instruments | Adjustable precision shunt regulator 3-SOT-89 -40 to 85 | |
TL431AIPKG3 | Texas Instruments | Adjustable precision shunt regulator 3-SOT-89 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL431AIPK
|
TME | IC: voltage reference source, 2.495V, ±1%, SOT89, 100mA Min Qty: 1 | 0 |
|
$0.0960 / $0.4090 | RFQ |
|
Ameya Holding Limited | AJUSTABLE PRECISION SHUNT REGULATOR | 5000 |
|
Buy Now RFQ | |
DISTI #
TL431AIPK
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1563 |
|
$0.0590 / $0.1960 | Buy Now |
|
Win Source Electronics | V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R / IC VREF SHUNT ADJ SOT89-3 | 62000 |
|
$0.0684 / $0.0882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431AIPK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431AIPK
Texas Instruments
Adjustable precision shunt regulator 3-SOT-89 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TL431AIPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AIPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431AIPKG3 | Texas Instruments | Check for Price | Adjustable precision shunt regulator 3-SOT-89 -40 to 85 | TL431AIPK vs TL431AIPKG3 |
AP431YL | Integrated Circuit Technology Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, LEAD FREE, SOT-89, 3 PIN | TL431AIPK vs AP431YL |
HA17431UA-E | Renesas Electronics Corporation | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PSSO3, SC-62, MICROPAK-3 | TL431AIPK vs HA17431UA-E |
AP431YA | Integrated Circuit Technology Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | TL431AIPK vs AP431YA |
AP431YG-13 | Diodes Incorporated | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PSSO3, GREEN, SOT-89, 3 PIN | TL431AIPK vs AP431YG-13 |
AS431CM1 | Calogic Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | TL431AIPK vs AS431CM1 |
AP431Y-U | Diodes Incorporated | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, SOT89, 3 PIN | TL431AIPK vs AP431Y-U |
HA17431VUP | Renesas Electronics Corporation | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PSSO3, SC-62, MICROPAK-3 | TL431AIPK vs HA17431VUP |
TL431AIPK | Linfinity Microelectronics | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSSO3, | TL431AIPK vs TL431AIPK |
TL431IDBZTG4 | Texas Instruments | $0.3050 | Adjustable precision shunt regulator 3-SOT-23 -40 to 85 | TL431AIPK vs TL431IDBZTG4 |
The recommended operating temperature range for the TL431AIPK is -40°C to 125°C.
To ensure stability, it's recommended to use a bypass capacitor (typically 10nF to 100nF) between the REF and ADJ pins, and to keep the impedance of the output circuit low.
The TL431AIPK can supply up to 15mA of output current, but it's recommended to limit the output current to 10mA or less to ensure stability and accuracy.
While the TL431AIPK can be used as a voltage regulator, it's not recommended due to its limited output current capability and lack of built-in current limiting. Instead, consider using a dedicated voltage regulator IC.
The output voltage of the TL431AIPK can be adjusted by connecting a resistor divider network between the REF and ADJ pins, and adjusting the ratio of the resistors to set the desired output voltage.