Part Details for TL432 by MSKSEMI
Overview of TL432 by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.25V18V 1.225V1.275V 100mA Adjustable SOT-23 Voltage References ROHS | 8420 |
|
$0.0176 / $0.0333 | Buy Now |
Part Details for TL432
TL432 CAD Models
Resources and Additional Insights for TL432
Reference Designs related to TL432
-
Reverse Polarity and Overvoltage Protection Reference Design for Automotive Systems
The PMP10737 is a reference design that provides protection from reverse polarity and overvoltage using discrete components. The Input voltage range is between 7V to 35V with OVP at 25V. The LM74610 is used for battery reverse protection: which utilizes a charge pump to drive an N-channel FET to provide a resistive path for the bypass current to flow.
-
Variable voltage power converter 5-35-V 300-W peak reference design for automotive audio amplifiers
This reference design provides a variable output power for audio amplifiers from 5 V to 35 V controllable by a Pulse Width Modulator signal. The output power capability of 75 W RMS and 300 W peak is suitable for high power automotive audio amplifiers. Conversion is 4-switch Buck-Boost for greater than 95% conversion efficiency. Output can be slewed over the 5 V to 35 V range with ~1 millisecond response time to maximize efficiency of the audio amplifier using this power. This design includes schematic: Bill of Materials: layout files and a test report.
-
56W Active Clamp for Telecom Apps Reference Design
This reference design provides 28V out of 48V input voltage to supply noise sensitive loads
- TIDA-00745 适用于汽车车身控制模块的 15W 系统级电源参考设计
-
PMP4672 升压 18V @ 400mA
tiny 7W boost converter w/ TPS61175, 18V out of 5V