Part Details for TL432ACPK by Texas Instruments
Overview of TL432ACPK by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL432ACPK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TL432 - Adjustable precision shunt regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2456 |
|
$0.1354 / $0.1593 | Buy Now |
|
Chip1Cloud | ADJUSTABLE PRECISION SHUNT REGULATORS | 1110 |
|
RFQ |
Part Details for TL432ACPK
TL432ACPK CAD Models
TL432ACPK Part Data Attributes:
|
TL432ACPK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432ACPK
Texas Instruments
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PSSO3, PLASTIC, SOT-89, 3 PIN, Voltage Reference
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 143.143 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 2.5 mm |
Alternate Parts for TL432ACPK
This table gives cross-reference parts and alternative options found for TL432ACPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432ACPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL432ACPKG3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PSSO3, PLASTIC, SOT-89, 3 PIN | Texas Instruments | TL432ACPK vs TL432ACPKG3 |