Power Circuits
TL432AQDBZR
Description: 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN

Overview of TL432AQDBZR by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TL432AQDBZR by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL432AQDBZR by Rochester Electronics LLC

TL432AQDBZR
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.52 V
Output Voltage-Min
2.47 V
Output Voltage-Nom
2.495 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.495 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
82.589 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Width
1.3 mm
Want to compare parts?
  1. TL432AQDBZR
    Rochester Electronics LLC
    1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN
    VS

Related Parts for TL432AQDBZR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL432AQDBZR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL432AQDBZR by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of TL432AQDBZR would you like to use for your alert(s)?
  • Please alert me when TL432AQDBZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL432AQDBZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL432AQDBZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL432AQDBZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL432AQDBZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL432AQDBZR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: