Power Circuits
TL432LIBQDBZR
Texas Instruments
Description: Adjustable precision shunt regulator with optimized reference current (pin layout: RKA) 3-SOT-23 -40 to 125

Overview of TL432LIBQDBZR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for TL432LIBQDBZR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-53249-1-ND
DigiKey IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.2100
  • 10 $0.1390
  • 25 $0.1208
  • 100 $0.1009
  • 250 $0.0913
  • 500 $0.0855
  • 1,000 $0.0807
  • 3,000 $0.0748
  • 6,000 $0.0720
  • 9,000 $0.0705
  • 15,000 $0.0689
  • 21,000 $0.0680
  • 30,000 $0.0671
  • 75,000 $0.0652
  • 150,000 $0.0640
$0.0640 / $0.2100 Buy Now
DISTI # 595-TL432LIBQDBZR
Mouser Electronics Voltage References Adjustable precision shunt regulator with optimized reference current (pin layout: RKA) 3-SOT-23 -40 to 125 RoHS: Compliant 2045
  • 1 $0.4000
  • 10 $0.2960
  • 100 $0.1520
  • 1,000 $0.1000
  • 3,000 $0.0820
  • 9,000 $0.0750
  • 24,000 $0.0700
  • 45,000 $0.0630
  • 99,000 $0.0600
$0.0600 / $0.4000 Buy Now
DISTI # TL432LIBQDBZR
TME IC: voltage reference source Min Qty: 1 0
  • 1 $0.4960
  • 10 $0.3720
  • 25 $0.1860
  • 100 $0.1300
  • 250 $0.1040
  • 1,000 $0.0930
  • 3,000 $0.0870
  • 6,000 $0.0830
$0.0830 / $0.4960 RFQ
DISTI # SMC-TL432LIBQDBZR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 7580
RFQ

CAD Models for TL432LIBQDBZR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL432LIBQDBZR by Texas Instruments

TL432LIBQDBZR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.507 V
Output Voltage-Min
2.483 V
Output Voltage-Nom
2.495 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.483 V
Surface Mount
YES
Temp Coef of Voltage-Max
63 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
Width
1.3 mm
Want to compare parts?
  1. TL432LIBQDBZR
    Texas Instruments
    Adjustable precision shunt regulator with optimized reference current (pin layout: RKA) 3-SOT-23 -40 to 125
    VS

Alternate Parts for TL432LIBQDBZR

This table gives cross-reference parts and alternative options found for TL432LIBQDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432LIBQDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL432LIBCDBZR Adjustable precision shunt regulator with optimized reference current (pin layout: RKA) 3-SOT-23 0 to 70 Texas Instruments TL432LIBQDBZR vs TL432LIBCDBZR
TL432LIBIDBZR Adjustable precision shunt regulator with optimized reference current (pin layout: RKA) 3-SOT-23 -40 to 85 Texas Instruments TL432LIBQDBZR vs TL432LIBIDBZR
Part Number Description Manufacturer Compare
KA431SLMF2TF Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator, 3000-REEL onsemi TL432LIBQDBZR vs KA431SLMF2TF
KA431SLMF2TF Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, SOT-23F, 3 PIN Fairchild Semiconductor Corporation TL432LIBQDBZR vs KA431SLMF2TF
TL432LIBCDBZR Adjustable precision shunt regulator with optimized reference current (pin layout: RKA) 3-SOT-23 0 to 70 Texas Instruments TL432LIBQDBZR vs TL432LIBCDBZR
TL432LIBIDBZR Adjustable precision shunt regulator with optimized reference current (pin layout: RKA) 3-SOT-23 -40 to 85 Texas Instruments TL432LIBQDBZR vs TL432LIBIDBZR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL432LIBQDBZR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL432LIBQDBZR by Texas Instruments

Select Manufacturer
Which Manufacturer of TL432LIBQDBZR would you like to use for your alert(s)?
  • Please alert me when TL432LIBQDBZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL432LIBQDBZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL432LIBQDBZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL432LIBQDBZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL432LIBQDBZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL432LIBQDBZR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: