Part Details for TL46Y005000 by APEM Inc
Overview of TL46Y005000 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL46Y005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-TL46Y005000-ND
|
DigiKey | TOGGLE SWITCH SMT TL PCB MOUNT Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5497 | Buy Now |
DISTI #
642-TL46Y005000
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH SMT TL PCB MOUNT | 0 |
|
$7.7000 / $8.8200 | Order Now |
DISTI #
75003108
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL46Y005000 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1800 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-On - 0.4VA 20VAC/VDC - Short Nickel Plated Lever With Black Case - Brass Gold Plated Contacts - Bracket Mounting. RoHS: Compliant | 0 |
|
$7.4800 / $10.9000 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-On - 0.4VA 20VAC/VDC - Short Nickel Plated Lever With Black Case - Brass Gold Plated Contacts - Bracket Mounting. RoHS: Compliant | 0 |
|
$7.4800 / $10.9000 | Buy Now |