Part Details for TL494 by Baneasa SA
Overview of TL494 by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL494
TL494 CAD Models
TL494 Part Data Attributes:
|
TL494
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
TL494
Baneasa SA
Switching Controller, 300kHz Switching Freq-Max, PDIP16, MP-117, 16 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Part Package Code | DIP | |
Package Description | MP-117, 16 PIN | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Resources and Additional Insights for TL494
Reference Designs related to TL494
-
Reference Design for Line AC Voltage Generation From Low-Voltage DC Source for Sensor Excitation
This reference design demonstrates a method for designers to achieve high-voltage signals that can be used for flame detection using discrete components. The reference design is built with low BOM-cost and small solution size in mind. By using push-pull converter topology: it is possible to achieve a wide input range and low start-up time.
-
PMP4654 双路降压,1.8V @ 1.5A/1.2V @ 2.5A
PMP4654 是采用 TPS5130 的双路降压设计。输入电压范围为 4.5-5.5V,两个同步降压输出分别为 1.2V @ 2.5A 和 1.8V @ 1.5A。