Part Details for TL497ACNS by Texas Instruments
Overview of TL497ACNS by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL497ACNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL497ACNS-ND
|
DigiKey | IC REG LIN SWITCHING VOLT MODE Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3850 In Stock |
|
$1.5200 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3850 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for TL497ACNS
TL497ACNS CAD Models
TL497ACNS Part Data Attributes:
|
TL497ACNS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL497ACNS
Texas Instruments
0.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 50 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for TL497ACNS
This table gives cross-reference parts and alternative options found for TL497ACNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL497ACNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL497ACNSRE4 | 500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SO 0 to 70 | Texas Instruments | TL497ACNS vs TL497ACNSRE4 |
TL497ACNSRG4 | 0.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | TL497ACNS vs TL497ACNSRG4 |
TL497ACNSR | 500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SO 0 to 70 | Texas Instruments | TL497ACNS vs TL497ACNSR |
TL497ACNSLE | 500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SO | Texas Instruments | TL497ACNS vs TL497ACNSLE |
TL497ACNSRE4 | Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | TL497ACNS vs TL497ACNSRE4 |