-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide-Range Power-Supply Controller 8-PDIP -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL499ACPE4-ND
|
DigiKey | TL499A WIDE-RANGE POWER-SUPPLY C Min Qty: 185 Container: Bulk MARKETPLACE PRODUCT |
3920 In Stock |
|
$1.6200 | Buy Now |
|
Rochester Electronics | TL499A Wide-Range Power-Supply Controller RoHS: Compliant Status: Active Min Qty: 1 | 3920 |
|
$1.3900 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL499ACPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL499ACPE4
Texas Instruments
Wide-Range Power-Supply Controller 8-PDIP -20 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 4.5 TO 32 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.1 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL499ACPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL499ACPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL499ACPSR | Wide-Range Power-Supply Controller 8-SO -20 to 85 | Texas Instruments | TL499ACPE4 vs TL499ACPSR |
TL499ACPSRG4 | 1A SWITCHING REGULATOR, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | TL499ACPE4 vs TL499ACPSRG4 |
TL499ACPSRE4 | Wide-Range Power-Supply Controller 8-SO -20 to 85 | Texas Instruments | TL499ACPE4 vs TL499ACPSRE4 |
BQ25504RGTT | Ultra Low Power Boost Converter with Battery Management for Energy Harvester | Nano-Power Management 16-VQFN -40 to 85 | Texas Instruments | TL499ACPE4 vs BQ25504RGTT |