Power Circuits
TL499ACPSR
Texas Instruments
Description: Wide-Range Power-Supply Controller 8-SO -20 to 85

Overview of TL499ACPSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TL499ACPSR Texas Instruments Wide-Range Power-Supply Controller 8-SO -20 to 85

Price & Stock for TL499ACPSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TL499ACPSR-ND
DigiKey IC REG BOOST ADJ 1A 8SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 55218
In Stock
  • 158 $1.9000
$1.9000 Buy Now
DISTI # 296-17592-1-ND
DigiKey IC REG BOOST ADJ 1A 8SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.7700
  • 2,000 $1.8623
  • 4,000 $1.8169
$1.8169 / $3.7700 Buy Now
DISTI # 595-TL499ACPSR
Mouser Electronics Switching Voltage Regulators Wide-Range Power- Supply Controller RoHS: Compliant 412
  • 1 $3.5200
  • 10 $3.1600
  • 100 $2.5900
  • 250 $2.4500
  • 500 $2.2000
  • 1,000 $1.8600
  • 2,000 $1.7600
  • 4,000 $1.7000
$1.7000 / $3.5200 Buy Now
Bristol Electronics   50
RFQ
Rochester Electronics TL499A Wide-Range Power-Supply Controller RoHS: Compliant Status: Active Min Qty: 1 55218
  • 1 $1.9200
  • 25 $1.8800
  • 100 $1.8000
  • 500 $1.7300
  • 1,000 $1.6300
$1.6300 / $1.9200 Buy Now

CAD Models for TL499ACPSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL499ACPSR by Texas Instruments

TL499ACPSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT ALSO REQUIRES 4.5 TO 32 V
Analog IC - Other Type
SWITCHING REGULATOR
Input Voltage-Max
10 V
Input Voltage-Min
1.1 V
Input Voltage-Nom
1.5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
6.2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Current-Max
1 A
Output Voltage-Max
30 V
Output Voltage-Min
2.9 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
1000 kHz
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. TL499ACPSR
    Texas Instruments
    Wide-Range Power-Supply Controller 8-SO -20 to 85
    VS

Alternate Parts for TL499ACPSR

This table gives cross-reference parts and alternative options found for TL499ACPSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL499ACPSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL499ACPSRE4 Wide-Range Power-Supply Controller 8-SO -20 to 85 Texas Instruments TL499ACPSR vs TL499ACPSRE4
Part Number Description Manufacturer Compare
TL499ACPSRG4 1A SWITCHING REGULATOR, PDSO8, GREEN, PLASTIC, SOP-8 Texas Instruments TL499ACPSR vs TL499ACPSRG4
TL499ACPSRE4 Wide-Range Power-Supply Controller 8-SO -20 to 85 Texas Instruments TL499ACPSR vs TL499ACPSRE4
BQ25504RGTT Ultra Low Power Boost Converter with Battery Management for Energy Harvester | Nano-Power Management 16-VQFN -40 to 85 Texas Instruments TL499ACPSR vs BQ25504RGTT

Related Parts for TL499ACPSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL499ACPSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL499ACPSR by Texas Instruments

Select Manufacturer
Which Manufacturer of TL499ACPSR would you like to use for your alert(s)?
  • Please alert me when TL499ACPSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL499ACPSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL499ACPSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL499ACPSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL499ACPSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL499ACPSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: