Part Details for TL5001 by Altech Corporation
Overview of TL5001 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL5001-ND
|
DigiKey | TOWER LIGHT 50MM SHORT BASEPLAST Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$48.4900 | Buy Now |
DISTI #
845-TL5001
|
Mouser Electronics | Tower Light Accessories TowerLight, 50mm Short Base, Plastic RoHS: Compliant | 2 |
|
$45.2600 / $48.4200 | Buy Now |
DISTI #
V99:2348_19814119
|
Arrow Electronics | Tower Light Short Base, Plastic Min Qty: 1 Package Multiple: 1 Date Code: 1710 | Americas - 2 |
|
$0.9258 / $3.6602 | Buy Now |
DISTI #
70233796
|
RS | Light Tower, Short Base for Tower Lights, Plastic, Cap Included | Altech Corp TL5001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 12 |
|
$45.4400 / $49.3900 | Buy Now |
|
Future Electronics | Black Ø70 x 88 mm Plastic Short Base RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$45.3100 / $47.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock 10 On Order 138 Factory Stock |
|
$71.5500 / $75.2300 | Buy Now |
|
Onlinecomponents.com | Light Tower, Short Base for Tower Lights, Plastic, Cap Included | Altech Corp TL5001 RoHS: Compliant |
13 In Stock 48 Factory Stock |
|
$40.8300 / $53.1400 | Buy Now |
|
Powell Electronics | LED Mounting Hardware TowerLight, 50mm Short Base, Plastic Min Qty: 1 | 31 |
|
$52.4700 | Buy Now |
|
Master Electronics | Light Tower, Short Base for Tower Lights, Plastic, Cap Included | Altech Corp TL5001 RoHS: Compliant |
13 In Stock 48 Factory Stock |
|
$40.8300 / $53.1400 | Buy Now |
DISTI #
10109930
|
TestEquity LLC | Altech TL5001 Short Tower Light Base w/Upper Cap, 60 mm | 20 |
|
$60.5300 | Buy Now |
Part Details for TL5001
TL5001 CAD Models
TL5001 Part Data Attributes:
|
TL5001
Altech Corporation
Buy Now
|
Compare Parts:
TL5001
Altech Corporation
|
Samacsys Manufacturer | Altech |
Resources and Additional Insights for TL5001
Reference Designs related to TL5001
-
Automotive Buck with TL5001A-Q1
automotive lowest cost buck converter generating 5V @1A w/ TL5001A
-
PR211 Spartan™-II 电源管理解决方案(设计 3)
Spartan™-II Design 3 - TPS64203 Switching DC/DC Controller-Based Power Management Solution Providing up to 3 A from VIN = 5.0 V or 3.3 V.