Part Details for TL5001ACP by Texas Instruments
Overview of TL5001ACP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL5001ACP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TL5001A PWM Controller with Wide Input Voltage Range ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6509 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for TL5001ACP
TL5001ACP CAD Models
TL5001ACP Part Data Attributes
|
TL5001ACP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL5001ACP
Texas Instruments
0.1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TL5001ACP
This table gives cross-reference parts and alternative options found for TL5001ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL5001ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9958302QPX | 0.1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL5001ACP vs 5962-9958302QPX |
TL5001AMJGB | PWM Controller with wide input range, with ±3% tolerance on reference, operation -55°C to 125°C 8-CDIP -55 to 125 | Texas Instruments | TL5001ACP vs TL5001AMJGB |
TL5001AIP | PWM Controller with wide input range, with ±3% tolerance on reference, operation -20°C to 85°C 8-PDIP -40 to 85 | Texas Instruments | TL5001ACP vs TL5001AIP |
TL5001ACPE4 | 0.1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TL5001ACP vs TL5001ACPE4 |
TL5001AIPE4 | PWM Controller with Wide Input Voltage Range 8-PDIP -40 to 85 | Texas Instruments | TL5001ACP vs TL5001AIPE4 |
TL5001CP | PWM Controller with wide input range, with ±5% tolerance on reference, operation -20°C to 85°C 8-PDIP -25 to 85 | Texas Instruments | TL5001ACP vs TL5001CP |