Part Details for TL5001AMJG by Texas Instruments
Overview of TL5001AMJG by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL5001AMJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL5001AMJG-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
960 In Stock |
|
$8.1300 | Buy Now |
|
Rochester Electronics | TL5001A PWM Controller with Wide Input Voltage Range ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 960 |
|
$6.9800 / $8.2100 | Buy Now |
Part Details for TL5001AMJG
TL5001AMJG CAD Models
TL5001AMJG Part Data Attributes
|
TL5001AMJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL5001AMJG
Texas Instruments
PWM Controller with wide input range, with ±3% tolerance on reference, operation -55°C to 125°C 8-CDIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 50 V | |
Output Voltage-Min | 1 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TL5001AMJG
This table gives cross-reference parts and alternative options found for TL5001AMJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL5001AMJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL5001IPSRG4 | SWITCHING CONTROLLER | Texas Instruments | TL5001AMJG vs TL5001IPSRG4 |
TL5001CP-P | PWM Controller with Wide Input Range 8-PDIP | Texas Instruments | TL5001AMJG vs TL5001CP-P |
TL5001CP-PE4 | 0.1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TL5001AMJG vs TL5001CP-PE4 |
TL5001IPSR | PWM Controller with wide input range, with ±5% tolerance on reference, operation -20°C to 85°C 8-SO | Texas Instruments | TL5001AMJG vs TL5001IPSR |
TL5001CPS | PWM Controller with wide input range, with ±5% tolerance on reference, operation -20°C to 85°C 8-SO | Texas Instruments | TL5001AMJG vs TL5001CPS |
TL5001AMFK | 0.1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TL5001AMJG vs TL5001AMFK |