Part Details for TL58VF160QUL94VO by E-Switch Inc
Overview of TL58VF160QUL94VO by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL58VF160QUL94VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6441
|
Newark | Tl58Vf160Qul94Vo Rohs Compliant: Yes |E-Switch TL58VF160QUL94VO Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 / $0.2470 | Buy Now |
DISTI #
141-TL58VF160QUL94VOTB-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 700 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2323 | Buy Now |
DISTI #
612-TL58VF160QUL94VO
|
Mouser Electronics | Tactile Switches | 0 |
|
$0.1780 / $0.3300 | Order Now |
Part Details for TL58VF160QUL94VO
TL58VF160QUL94VO CAD Models
TL58VF160QUL94VO Part Data Attributes:
|
TL58VF160QUL94VO
E-Switch Inc
Buy Now
|
Compare Parts:
TL58VF160QUL94VO
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |