-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG4594CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1744 / $0.3300 | Buy Now |
DISTI #
612-TL58WF160Q
|
Mouser Electronics | Tactile Switches Thruhole Radial lead SPST-NO 0.05A 12V RoHS: Compliant | 5590 |
|
$0.1600 / $0.3400 | Buy Now |
DISTI #
74853073
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL58 Series | E-Switch TL58WF160Q RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 | RFQ |
|
Future Electronics | SWITCH TACTILE SPST-NO 0.05A 12V RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 700 Lead time: 15 Weeks | 0 |
|
$0.1375 | Buy Now |
DISTI #
TL58WF160Q
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.02A/12VDC, THT, none, 1.6N Min Qty: 7000 | 0 |
|
$0.1740 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL58WF160Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL58WF160Q
E-Switch Inc
Keypad Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 7.1 mm | |
Body Height | 6.65 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |