TL6006
STMicroelectronics
Description: 3A, 600V, SCR

Overview of TL6006 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for TL6006 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL6006 by STMicroelectronics

TL6006
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
IN-LINE, R-PSIP-W3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
70 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
15 mA
DC Gate Trigger Voltage-Max
1.5 V
JESD-30 Code
R-PSIP-W3
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
73 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
2000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RMS On-state Current-Max
3 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. TL6006
    STMicroelectronics
    3A, 600V, SCR
    VS

Alternate Parts for TL6006

This table gives cross-reference parts and alternative options found for TL6006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL6006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NS209 Silicon Controlled Rectifier, 9A I(T)RMS, 9000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Hutson Industries TL6006 vs NS209
S106B2 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, 3 PIN Hutson Industries TL6006 vs S106B2
2N1871E3 Silicon Controlled Rectifier, 1.9625A I(T)RMS, 60V V(RRM), 1 Element, TO-9, 3 PIN Microsemi Corporation TL6006 vs 2N1871E3
NTE5416 Silicon Controlled Rectifier, 4.082A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-126, NTE Electronics Inc TL6006 vs NTE5416
2N6402 Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 200V V(DRM), 1 Element, TO-220AB Loras Industries Inc TL6006 vs 2N6402
TYN058 8A, 50V, SCR, TO-220AB STMicroelectronics TL6006 vs TYN058
SF5D41 Silicon Controlled Rectifier, 7.8 A, 200 V, SCR, TO-220AB Toshiba America Electronic Components TL6006 vs SF5D41
S2514BH 25A, 200V, SCR, TO-220AB STMicroelectronics TL6006 vs S2514BH
2N3669 Silicon Controlled Rectifier, 12.5A I(T)RMS, 8000mA I(T), 200V V(DRM), 1 Element, TO-3, TO-3, 2 PIN Advanced Semiconductor Inc TL6006 vs 2N3669
2N1599 1.6A, 400V, SCR, TO-205AD Motorola Mobility LLC TL6006 vs 2N1599

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL6006 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL6006 by STMicroelectronics

Select Manufacturer
Which Manufacturer of TL6006 would you like to use for your alert(s)?
  • Please alert me when TL6006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL6006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL6006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL6006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL6006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL6006 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: