-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH TACT SEALED 10MM 160GF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9592
|
Newark | Tactile Sw, Spst, 0.05A, 12Vdc, Solder, Product Range:Tl6100 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL6100DF160QP RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Date Code: 1 Container: Bulk | 1080 |
|
$0.1660 | Buy Now |
DISTI #
EG2648-5-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
8293 In Stock |
|
$0.4935 / $1.0900 | Buy Now |
DISTI #
612-TL6100DF160QP
|
Mouser Electronics | Tactile Switches Sealed Tact Switch SPST-NO 0.05A 50V RoHS: Compliant | 5092 |
|
$0.4920 / $1.0100 | Buy Now |
|
Future Electronics | TL6100 Series SPST 1.6 N Round Button PC Sealed Thru-Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 60 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$0.4600 / $0.5300 | Buy Now |
DISTI #
83669292
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Min Qty: 120 Package Multiple: 60 Date Code: 2429 | Americas - 4980 |
|
$0.5801 / $1.0487 | Buy Now |
DISTI #
TL6100DF160QP
|
TME | Microswitch TACT, SPST-NO x2, Pos: 2, 0.05A/12VDC, THT, none, 1.57N Min Qty: 5040 | 0 |
|
$0.5470 | RFQ |
|
LCSC | 7.4mm 6.35mm Round Button 50mA Direct Insert 7.4mm SPST 160gf 12V Plugin Tactile Switches ROHS | 132 |
|
$0.5014 / $0.6509 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant |
4980 In Stock 1080 Factory Stock |
|
$0.4604 / $0.7844 | Buy Now |
|
New Advantage Corporation | TL6100 Series SPST 1.6 N Round Button PC Sealed Thru-Hole Tactile Switch RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 16740 |
|
$0.5400 / $0.5786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL6100DF160QP
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL6100DF160QP
E-Switch Inc
SWITCH TACT SEALED 10MM 160GF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.5 mm | |
Body Breadth | 7.4 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@50VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL6100DF160QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL6100DF160QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL3301TF260RG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL6100DF160QP vs TL3301TF260RG |
TL3301FF100RJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.47N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL6100DF160QP vs TL3301FF100RJ |
TL3301CF260QG | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 3.04 N, SURFACE MOUNT-STRAIGHT | AMD Xilinx | TL6100DF160QP vs TL3301CF260QG |
TL3301CF100RJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.47N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL6100DF160QP vs TL3301CF100RJ |
TL3301DF160QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL6100DF160QP vs TL3301DF160QG |
TL-6100-B-F500-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL6100DF160QP vs TL-6100-B-F500-R-P |
TL3301AF260QJ | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 3.04 N, SURFACE MOUNT-STRAIGHT | AMD Xilinx | TL6100DF160QP vs TL3301AF260QJ |
TL3301TF160RJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL6100DF160QP vs TL3301TF160RJ |
TL3301TF260RJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL6100DF160QP vs TL3301TF260RJ |
TL3301FF260QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL6100DF160QP vs TL3301FF260QG |