-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9612
|
Newark | Tu Rohs Compliant: Yes |E-Switch TL6110CF500QP RoHS: Compliant Min Qty: 5096 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.1000 | Buy Now |
DISTI #
EG6077-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
8107 In Stock |
|
$0.5863 / $1.1400 | Buy Now |
DISTI #
612-TL6110CF500QP
|
Mouser Electronics | Tactile Switches Sealed Right Angle SPST 0.05A 50V RoHS: Compliant | 0 |
|
$0.5860 | Order Now |
DISTI #
74853116
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL6110 Series | E-Switch TL6110CF500QP RoHS: Compliant Min Qty: 5096 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 | RFQ |
|
Future Electronics | TL6110 Series 6.90 mm Actuator F500 Operating Force PC Pin Tacile Switch RoHS: Compliant pbFree: Yes Min Qty: 5096 Package Multiple: 52 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$0.6250 / $0.7200 | Buy Now |
|
Bristol Electronics | 208 |
|
RFQ | ||
|
Quest Components | 166 |
|
$1.0080 / $2.0160 | Buy Now | |
DISTI #
TL6110CF500QP
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 5N, 5.7mm Min Qty: 5096 | 0 |
|
$0.7700 | RFQ |
|
Master Electronics | Tactile Switch - SPST-NO - 0.05A @ 50VDC - Side Actuated - 500gf Operating Force - PC Pin - Through Hole - Right Angle. RoHS: Compliant |
2044 In Stock |
|
$0.5520 / $0.8290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL6110CF500QP
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL6110CF500QP
E-Switch Inc
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.5 mm | |
Body Breadth | 8 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 8.3 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 5.88 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.139 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL6110CF500QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL6110CF500QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL3301EF160RG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL6110CF500QP vs TL3301EF160RG |
TL1105MF100R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.47N, Solder Terminal, Through Hole-right Angle, | E-Switch Inc | TL6110CF500QP vs TL1105MF100R |
TL3301EF160RJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL6110CF500QP vs TL3301EF160RJ |
TL-6100-B-F160-Q-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL6110CF500QP vs TL-6100-B-F160-Q-P |
TL-6100-D-F160-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL6110CF500QP vs TL-6100-D-F160-R-P |
TL-6105-C-F500-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL6110CF500QP vs TL-6105-C-F500-R-P |
TL1105MF160R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-right Angle, | E-Switch Inc | TL6110CF500QP vs TL1105MF160R |
TL-6110-D-F500-Q-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL6110CF500QP vs TL-6110-D-F500-Q-P |
KSJ1V411 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 3N, THROUGH HOLE-RIGHT ANGLE | C&K | TL6110CF500QP vs KSJ1V411 |
TL-6105-D-F130-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.77N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL6110CF500QP vs TL-6105-D-F130-R-P |