Part Details for TL6120DF300QG by TE Connectivity
Overview of TL6120DF300QG by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL6120DF300QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Standard Actuator - 10.00mm Actuator Height off PCB - Non-Illuminated - 300gf Operating Force - Process Sealed - Gull Wing - Surface Mount. RoHS: Compliant |
20300 In Stock |
|
$0.4010 / $0.4700 | Buy Now |