-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4276
|
Newark | Tactile Switch, 0.05A, 12Vdc, 200Gf, Smd, Product Range:Tl6150 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:200Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip67Rohs Compliant: Yes |E-Switch TL6150BF200QG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4390 / $0.5340 | Buy Now |
DISTI #
13AJ4275
|
Newark | Tactile Switch, 0.05A, 12Vdc, 200Gf, Smd, Product Range:Tl6150 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:200Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip67Rohs Compliant: Yes |E-Switch TL6150BF200QG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5200 | Buy Now |
DISTI #
141-TL6150BF200QGCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9761 In Stock |
|
$0.3271 / $0.6600 | Buy Now |
DISTI #
612-TL6150BF200QG
|
Mouser Electronics | Tactile Switches Tactile, SPST-NO, Off-(On), Surface Mount, IP67 RoHS: Compliant | 1007 |
|
$0.3270 / $0.6600 | Buy Now |
DISTI #
72514511
|
RS | Tactile Switch, SPST-NO, Top Actuated, 0.05A, 12VDC, Gull Wing, TL6150 Series | E-Switch TL6150BF200QG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4880 | RFQ |
|
Future Electronics | TL6150 Series Tactile Switch 5.2mm actuator 200gf Red Gull Wing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3450 / $0.3600 | Buy Now |
|
Future Electronics | TL6150 Series Tactile Switch 5.2mm actuator 200gf Red Gull Wing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3450 / $0.3600 | Buy Now |
|
Quest Components | KEYPAD SWITCH | 125 |
|
$0.3434 / $0.7359 | Buy Now |
DISTI #
TL6150BF200QG
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/32VDC, SMD, none, 1.96N, 5.2mm Min Qty: 1 | 0 |
|
$0.5300 / $0.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy