-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7203
|
Newark | Tr Rohs Compliant: Yes |E-Switch TL6200GBF300QG Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $4.5400 | Buy Now |
DISTI #
141-TL6200GBF300QGTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 650 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1014 | Buy Now |
DISTI #
612-TL6200GBF300QG
|
Mouser Electronics | Tactile Switches 50mA 24VDC 15.0mm Black Gullwing | 0 |
|
$3.1000 | Order Now |
DISTI #
74853153
|
RS | Tactile Sw., SPST-NO, OFF-(ON), 50 mA, 24V DC, Gull Wing, IP67, TL6200 Series | E-Switch TL6200GBF300QG RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 | 0 |
|
$2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL6200GBF300QG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL6200GBF300QG
E-Switch Inc
Keypad Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Travel | 1 mm | |
Body Breadth | 10.1 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 10.1 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.942 N | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |