Part Details for TL6215VF450RNN by E-Switch Inc
Overview of TL6215VF450RNN by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL6215VF450RNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6151
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL6215VF450RNN Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.4900 | Buy Now |
DISTI #
EG5166-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
68 In Stock |
|
$1.6125 / $3.1900 | Buy Now |
DISTI #
612-TL6215VF450RNN
|
Mouser Electronics | Tactile Switches 50mA 12VDC RED LED 450gf ThruHole NoCap RoHS: Compliant | 0 |
|
$1.9300 / $2.0100 | Order Now |
|
Future Electronics | TL6215 Series 7.7 x 6.37 mm SPST IP67 Top Actuated Red LED No Cap Tactile RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.5300 / $2.7000 | Buy Now |
|
Future Electronics | TL6215 Series 7.7 x 6.37 mm SPST IP67 Top Actuated Red LED No Cap Tactile RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.5300 / $2.7000 | Buy Now |
Part Details for TL6215VF450RNN
TL6215VF450RNN CAD Models
TL6215VF450RNN Part Data Attributes
|
TL6215VF450RNN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL6215VF450RNN
E-Switch Inc
Keypad Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.45 mm | |
Body Breadth | 6 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 7.7 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | RED LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 4.41 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |